TE Connectivity, Mini-Universal MATE-N-LOK Female Connector Housing, 4.2mm Pitch, 15 Way, 3 Row
- RS Stock No.:
- 161-3857
- Mfr. Part No.:
- 172163-1
- Brand:
- TE Connectivity
518 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 500)
$1.601
(exc. GST)
$1.761
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
500 - 500 | $1.601 | $800.50 |
1000 - 1500 | $1.561 | $780.50 |
2000 + | $1.537 | $768.50 |
*price indicative
- RS Stock No.:
- 161-3857
- Mfr. Part No.:
- 172163-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity PCB Connector Housings - Mini-Universal MATE-N-LOK Series
Our range of TE Connectivity PCB Connector Housings form part of the Mini-Universal MATE-N-LOCK series. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. Common applications of these connector housings can vary, but they are commonly used within household appliances, industrial controls, and storage and networking systems.
Features and Benefits
• 4. 14 mm centreline
• Visual confirmation of contact locking through the use of retention lances
• Natural in colour
• Fully polarised with a positive locking mechanism which ensures accurate and secure mating
• Compact and durable design
• Cable mounted for wire to wire configurations and fittings
• Panel mounted for wire to panel applications through the use of the mounting ears
• Pin and socket contacts can be accommodated in the same housing
• Varied mm pitch, depending on the housing you choose from the MATE-N-LOK series
• Visual confirmation of contact locking through the use of retention lances
• Natural in colour
• Fully polarised with a positive locking mechanism which ensures accurate and secure mating
• Compact and durable design
• Cable mounted for wire to wire configurations and fittings
• Panel mounted for wire to panel applications through the use of the mounting ears
• Pin and socket contacts can be accommodated in the same housing
• Varied mm pitch, depending on the housing you choose from the MATE-N-LOK series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Mini-Universal MATE-N-LOK Connector System
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Number of Rows | 3 |
Pitch | 4.2mm |
Gender | Female |
Series | Mini-Universal MATE-N-LOK |
For Use With | Wire-to-Board Connector |
Body Orientation | Straight |
Length | 30.4mm |
Width | 16mm |
Housing Material | PBT |
Related links
- TE Connectivity, Mini-Universal MATE-N-LOK Female Connector...
- TE Connectivity, Mini-Universal MATE-N-LOK Male Connector Housing,...
- TE Connectivity, Mini-Universal MATE-N-LOK Female Connector...
- TE Connectivity, Mini-Universal MATE-N-LOK Female Connector...
- TE Connectivity, Mini-Universal MATE-N-LOK Male Connector Housing,...
- TE Connectivity, Mini-Universal MATE-N-LOK Male Connector Housing,...
- TE Connectivity, Mini-Universal MATE-N-LOK Female Connector...
- TE Connectivity, Mini-Universal MATE-N-LOK Female Connector...