JST, SMR Male Connector Housing, 2.5mm Pitch, 18 Way, 2 Row
- RS Stock No.:
- 161-3460
- Mfr. Part No.:
- SMR-18V-N
- Brand:
- JST
170 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.004
(exc. GST)
$1.104
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $1.004 | $10.04 |
50 - 90 | $0.979 | $9.79 |
100 + | $0.967 | $9.67 |
*price indicative
- RS Stock No.:
- 161-3460
- Mfr. Part No.:
- SMR-18V-N
- Brand:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SM series are 2.5mm pitch, wire-to-wire connectors that perform reliably in high-density, small current applications.
High contact pressure
Secure lock mechanism
Mountable on panels of various thickness without using tools.
The contacts are individually surrounded by housing walls.
Secure lock mechanism
Mountable on panels of various thickness without using tools.
The contacts are individually surrounded by housing walls.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 18 |
Number of Rows | 2 |
Pitch | 2.5mm |
Gender | Male |
Mounting Type | Through Hole |
Series | SMR |
For Use With | SM Connectors |
Body Orientation | Straight |
Length | 25.5mm |
Width | 12.5mm |
Housing Material | PBT |
Related links
- JST, SMR Male Connector Housing, 2.5mm Pitch, 18 Way, 2 Row
- JST, SMR Male Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
- JST, SMR Male Connector Housing, 2.5mm Pitch, 6 Way, 1 Row
- JST, SMR Male Connector Housing, 2.5mm Pitch, 9 Way, 1 Row
- JST, SMR Male Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
- JST, SMR Male Connector Housing, 2.5mm Pitch, 8 Way, 1 Row
- JST, SMR Male Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
- JST, SMR Male Connector Housing, 2.5mm Pitch, 5 Way, 1 Row