- RS Stock No.:
- 161-3107
- Mfr. Part No.:
- F32FSS-02V-KY
- Brand:
- JST
200 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Bag of 200)
$1.094
(exc. GST)
$1.203
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
200 - 200 | $1.094 | $218.80 |
400 - 600 | $1.066 | $213.20 |
800 + | $1.05 | $210.00 |
*price indicative
- RS Stock No.:
- 161-3107
- Mfr. Part No.:
- F32FSS-02V-KY
- Brand:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Available in both wire-to-board and wire-to-wire connection, the JFA connector is applicable to a wide range of applications e.g. from signal to output circuits.
Double-spring construction
Housing Lances
Clear Click Feeling
Housing Lances
Clear Click Feeling
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 5.08mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | F32 |
For Use With | J300 Series JFA Connectors |
Body Orientation | Straight |
Length | 24.08mm |
Width | 7.15mm |
Housing Material | Glass Filled PBT |
Related links
- JST, F32 Male Connector Housing, 5.08mm Pitch, 2 Way, 1 Row
- JST, F32 Male Connector Housing, 5.08mm Pitch, 3 Way, 1 Row
- JST, F32 Male Connector Housing, 5.08mm Pitch, 4 Way, 1 Row
- JST, F32 Male Connector Housing, 5.08mm Pitch, 6 Way, 1 Row
- JST, F32 Male Connector Housing, 5.08mm Pitch, 5 Way, 1 Row
- JST, F32 Female Connector Housing, 5.08mm Pitch, 2 Way, 1 Row
- JST, F32 Male Connector Housing, 1 Way, 1 Row
- JST, F32 Female Connector Housing, 5.08mm Pitch, 3 Way, 1 Row