Samtec, IPD1 Male Crimp Connector Housing, 2.54mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 159-2536
- Mfr. Part No.:
- IPD1-03-S-K
- Brand:
- Samtec
1573 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$1.29
(exc. GST)
$1.42
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $1.29 |
10 - 49 | $1.27 |
50 - 99 | $1.25 |
100 - 499 | $1.23 |
500 + | $1.21 |
- RS Stock No.:
- 159-2536
- Mfr. Part No.:
- IPD1-03-S-K
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
.100" Mini Mate® Discrete Wire Socket Housing
Polarized, single or double row system
Metal or plastic latches
Metal or plastic latches
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 2.54mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | IPD1 |
For Use With | FFC Connectors, IDC Connectors |
Body Orientation | Straight |
Length | 9.02mm |
Width | 7.62mm |
Housing Material | Nylon |
Related links
- Samtec, IPD1 Male Crimp Connector Housing, 2.54mm Pitch, 3 Way, 1 Row
- Samtec, IPD1 Male Crimp Connector Housing, 2.54mm Pitch, 6 Way, 2 Row
- Samtec, IPD1 Male Crimp Connector Housing, 2.54mm Pitch, 5 Way, 1 Row
- Samtec, IPD1 Male Crimp Connector Housing, 2.54mm Pitch, 2 Way, 1 Row
- Samtec, IPD1 Male Crimp Connector Housing, 2.54mm Pitch, 30 Way, 2 Row
- Samtec, IPD1 Male Crimp Connector Housing, 2.54mm Pitch, 40 Way, 2 Row
- Samtec, IPD1 Male Crimp Connector Housing, 2.54mm Pitch, 8 Way, 2 Row
- Samtec, IPD1 Male Crimp Connector Housing, 2.54mm Pitch, 4 Way, 2 Row