Molex, SL Male Connector Housing, 2.54mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 123-2566
- Mfr. Part No.:
- 70107-5003
- Brand:
- Molex
On back order for despatch 23/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Bag of 500)
$0.679
(exc. GST)
$0.747
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
500 - 500 | $0.679 | $339.50 |
1000 - 1500 | $0.662 | $331.00 |
2000 + | $0.652 | $326.00 |
*price indicative
- RS Stock No.:
- 123-2566
- Mfr. Part No.:
- 70107-5003
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Molex 2.54mm SL Series Wire to Wire Crimp Plug Housings, 70107 Series
SL series 2.54mm pitch wire to wire single row plug style crimp housings that form part of the SL modular connector system suitable for low power signal applications such as computers, medical instruments and automotive controls. These SL series 2.54mm plug connector crimp housings feature polarization and postive locking for accurate and secure mating retention and slots that accept a Terminal Position Assurance (TPA) component which can be purchased separately (see stock number 908-1049 typically). Panel mounting versions of these SL plug crimp housings are available with side latches (part numbers 70107-503x & 70107-504x)
The male contacts for these SL series crimp housings must be ordered separately (see stock number 670-6271 typically)
The male contacts for these SL series crimp housings must be ordered separately (see stock number 670-6271 typically)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.54mm Molex C-Grid/SL Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 2.54mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | SL |
For Use With | SL Crimp Terminal 70021, SL TPA 73838 |
Body Orientation | Straight |
Length | 9.65mm |
Width | 6mm |
Housing Material | Nylon |
Related links
- Molex, SL Male Connector Housing, 2.54mm Pitch, 3 Way, 1 Row
- Molex, SL Male Connector Housing, 2.54mm Pitch, 12 Way, 1 Row
- Molex, SL Male Connector Housing, 2.54mm Pitch, 2 Way, 1 Row
- Molex, SL Male Connector Housing, 2.54mm Pitch, 5 Way, 1 Row
- Molex, SL Male Connector Housing, 2.54mm Pitch, 8 Way, 1 Row
- Molex, SL Male Connector Housing, 2.54mm Pitch, 6 Way, 1 Row
- Molex, SL Male Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
- Molex, SL Male Connector Housing, 2.54mm Pitch, 10 Way, 1 Row