- RS Stock No.:
- 122-5069
- Mfr. Part No.:
- 105307-1202
- Brand:
- Molex
230 In Global stock for delivery within 5 working day(s)
1380 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 10)
$0.499
(exc. GST)
$0.549
(inc. GST)
Units | Per unit | Per Bag* |
10 - 310 | $0.499 | $4.99 |
320 - 620 | $0.493 | $4.93 |
630 + | $0.481 | $4.81 |
*price indicative |
- RS Stock No.:
- 122-5069
- Mfr. Part No.:
- 105307-1202
- Brand:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Molex 2.5 mm Nano-Fit Wire to Board Crimp Receptacle Housings
Nano-Fit Wire to Board power connector crimp housings with a 2.5 mm pitch designed to provide full contact isolation. The compact package and tight pitch of these receptacles combined with optimum current density offer increased design flexibility for engineers in a wide range of applications. These Nano-Fit crimp housings are designed to provide full electrical isolation between the crimp terminals and to prevent arcing. Full isolation also prevents damage to the contacts during handling and mating and reduces the risk of shorting due to debris. These Nano-Fit crimp housings feature positive locking latches with an anti-snag design which prevents accidental disengagement and protects against damage caused by wire snags. The positive locking feature of these Nano-Fit power connector housings also prevents accidental mismating caused by shock, vibration or excessive cable strain. An audible click is produced to confirm mating completion. Tactile feedback is also provided when mis-mating is attempted. Polarization and keying aid accurate mating and prevent misalignment therefore reducing the errors that can be caused due to improper installation.
These Nano-Fit crimp housings are designed to be used with TPA (Terminal Position Assurance) retainerswhich are available separately (see stock number 122-4858 typically)
Crimp receptacles must be purchased separately (see stock numbers 122-4835 and 122-4836)
These Nano-Fit crimp housings are designed to be used with TPA (Terminal Position Assurance) retainerswhich are available separately (see stock number 122-4858 typically)
Crimp receptacles must be purchased separately (see stock numbers 122-4835 and 122-4836)
Features and Benefits
Compact space saving size
Full contact isolation
Positive locking latches with anti-snag design for secure connection
Audible indication on mating completion
Polarization and keying for accurate alignment
Tactile feedback when mis-mating
TPA (Terminal Position Assurance) retainers available separately
Full contact isolation
Positive locking latches with anti-snag design for secure connection
Audible indication on mating completion
Polarization and keying for accurate alignment
Tactile feedback when mis-mating
TPA (Terminal Position Assurance) retainers available separately
Applications
The compact size and optimum current density of these Nano-Fit connectors makes them suitable for use in a wide range of applications across various industries:
Consumer and home appliances; fridges, washers and dryers
Telecommunications and Networking; servers and hubs
Automotive; interior appliances and lighting
Lighting; home lighting and ballasts
Aerospace and Defence; C4ISR
Industrial; Food and beverage and assembly line equipment
Medical; Patient care equipment and healthcare IT
Consumer and home appliances; fridges, washers and dryers
Telecommunications and Networking; servers and hubs
Automotive; interior appliances and lighting
Lighting; home lighting and ballasts
Aerospace and Defence; C4ISR
Industrial; Food and beverage and assembly line equipment
Medical; Patient care equipment and healthcare IT
Molex Connector Housing, Wire-to-Board Type, 6.5A Maximum Current - 105307 Series - 105307-1202
Want to secure a crimp terminal to your PCB? Get a firm grip with this connector housing from Molex. It has two highly conductive copper contacts so you can set up a reliable dual electrical connection to your board. The unit delivers full electrical isolation between the terminals to shield them from hazards during mating and operation. As it completely seals the connection points, this housing stops contaminants from getting in the way of your conductor's performance.
Features & Benefits
Polarisation and keying features ensure correct alignment
Robust nylon housing delivers a high level of electrical insulation and protection against impacts
Does the job without a glitch in temperatures from -40°C to +105°C
Robust nylon housing delivers a high level of electrical insulation and protection against impacts
Does the job without a glitch in temperatures from -40°C to +105°C
Applications
Automotive industry
Communications equipment
Aerospace engineering
Control panels
Communications equipment
Aerospace engineering
Control panels
How can I tell when the terminal is securely mated?
The housing gives a reassuring click when the terminal is correctly and completely mated to the contact.
Molex 2.5mm Nano-Fit Wire to Board Connector System
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 2.5mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Nano-Fit |
For Use With | 105300 Nano-Fit™ Crimp Terminal, 105325 Nano-Fit™ TPA Retainer |
Body Orientation | Straight |
Length | 7.7mm |
Width | 15.7mm |
Housing Material | Nylon |
Related links
- Hammers
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Molex 12 Way Female Pico-Lock to 12 Way Female Pico-Lock Wire to...
- Molex 2.5mm Pitch 2 Row
- Molex 12 Way Female PicoBlade to 12 Way Female PicoBlade Wire to...
- Molex 2.5mm Pitch, 1 Row
- Molex Nano-Fit Series Straight Through Hole PCB Header 2.5mm Pitch Shrouded
- Molex Nano-Fit Series Right Angle Through Hole PCB Header 2.5mm...