- RS Stock No.:
- 122-4835
- Mfr. Part No.:
- 105300-1200
- Brand:
- Molex
On back order for despatch 02/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 15000)
$0.237
(exc. GST)
$0.261
(inc. GST)
Units | Per unit | Per Reel* |
15000 - 15000 | $0.237 | $3,555.00 |
30000 - 135000 | $0.23 | $3,450.00 |
150000 + | $0.223 | $3,345.00 |
*price indicative |
- RS Stock No.:
- 122-4835
- Mfr. Part No.:
- 105300-1200
- Brand:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Molex 2.5 mm Nano-Fit Crimp Receptacle Terminals
Nano-Fit crimp receptacle terminals for use in the Nano-Fit 2.5 mm crimp receptacle housings. These crimp terminals have an interface with 4 points of contact that offer redundant, secondary current paths. When one part of the contact becomes degraded the other points of contact continue to carry the load. This feature enables increased current carrying capability, increased reliability and long-term performance. These Nano-Fit crimp receptacle terminals feature retention tangs and contact ribs to help maintain a stable contact. The ultra-low mating force of these Nano-Fit crimp terminals helps reduce operator fatigue
Features and Benefits
Multiple points of contact for improved reliability
Retention tangs and contact ribs for stable contact
Ultra-low mating force reduces fatigue
Retention tangs and contact ribs for stable contact
Ultra-low mating force reduces fatigue
Applications
These Nano-Fit crimp terminals are for use in 105307 and 105308 series Nano-Fit 2.5 mm crimp receptacle housings.
Molex Crimp Terminal, Accommodates 26 to 24AWG, Copper Contact Material - Nano-Fit Series - 105300-1200
Keep your kit in constant contact with your electrical supply using this Molex crimp terminal. Its four-point interface ensures a continuous current path, even if one part of the contact fails. This gives it superior reliability and also extends its lifespan. Circuit building isn't tiring, thanks to the unit's low mating force of 3N that cuts down on operator fatigue. A retention tang and contact ribs give you the benefit of dependable connections.
Features & Benefits
Flame-retardant housing to reduce the risk of fires spreading
Gold-plated contacts support maximum electrical flow
Halogen-free, so it emits minimal toxic fumes when heated
Gold-plated contacts support maximum electrical flow
Halogen-free, so it emits minimal toxic fumes when heated
Applications
Aerospace industry
Hospitals and medical centres
Industrial networking hubs
Lighting systems
Hospitals and medical centres
Industrial networking hubs
Lighting systems
Is this crimp terminal insulated?
Yes, the unit has a minimum insulation resistance of 1,000mΩ, so you can trust it to protect against electric shocks.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex 2.5mm Nano-Fit Wire to Board Connector System
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | Nano-Fit Connector Housing |
Series | Nano-Fit |
Minimum Wire Size mm² | 0.1mm² |
Maximum Wire Size mm² | 0.2mm² |
Termination Method | Crimp |
Minimum Wire Size AWG | 26AWG |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Maximum Wire Size AWG | 24AWG |
Series Number | 105300 |