- RS Stock No.:
- 111-3646
- Mfr. Part No.:
- DF11-4DS-2C
- Brand:
- Hirose
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Bag of 100)
$0.178
(exc. GST)
$0.196
(inc. GST)
Units | Per unit | Per Bag* |
100 - 1900 | $0.178 | $17.80 |
2000 - 7400 | $0.173 | $17.30 |
7500 + | $0.169 | $16.90 |
*price indicative |
- RS Stock No.:
- 111-3646
- Mfr. Part No.:
- DF11-4DS-2C
- Brand:
- Hirose
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose DF11 Series 2.00 mm Crimp Connector Housings
DF11 series 2.00 mm crimp connector housings with a compact double row design and a depth of less than 5 mm. This space saving design allows a double row of contacts to be provided in the same space as a single row housing. These DF11 series connector housings feature ribs that prevent incorrect insertion and twisting when mating. A locking mechanism ensures that the connector housing is securely connected to the mating header. These DF11 series 2.00 mm connector housings mate with the DF11 series 2.00 mm PCB header connectors. Contacts for these crimp housings need to be purchased separately, see stock number 111-3621 typically
Features and Benefits
• Compact, space saving design
• 5 mm depth allows double row contact configuration in same space as single row housing
• Guide ribs to prevent mismating
• Locking mechanism for secure mating connection
• 5 mm depth allows double row contact configuration in same space as single row housing
• Guide ribs to prevent mismating
• Locking mechanism for secure mating connection
Applications
• Portable devices that require multiple signals with a space saving footprint
• Digital cameras
• LCD displays
• Digital video recorders
• Car navigation
• Access control units
• Measurement devices
• Digital cameras
• LCD displays
• Digital video recorders
• Car navigation
• Access control units
• Measurement devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.0mm Hirose DF11 Series Double Row Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 2 |
Pitch | 2mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | DF11 |
For Use With | DF11 Series |
Body Orientation | Straight |
Length | 6mm |
Width | 5mm |
Housing Material | PA |