Molex MicroClasp Series Straight Surface PCB Header, 10 Contact(s), 2 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 10 units)*

$6.69

(exc. GST)

$7.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,170 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 890$0.669$6.69
900 - 1790$0.655$6.55
1800 +$0.647$6.47

*price indicative

Packaging Options:
RS Stock No.:
406-439
Distrelec Article No.:
304-37-209
Mfr. Part No.:
55917-1010
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

MicroClasp

Current

3A

Pitch

2mm

Number of Contacts

10

Housing Material

Polyester

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

2mm

Tail Pin Length

3.2mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Mating Pin Length

2mm

Standards/Approvals

No

Voltage

250 V

Double Row Vertical Header


2.0mm Wire to Board - Molex MicroClasp™ Range


MicroClasp™ 2.00mm pitch Wire to Board system provides space savings and easy mating/unmating compared to similar 2.00mm and 2.50mm pitch Wire to Board systems. MicroClasp™ includes a unique inner positive lock that provides latch protection, secure retention and an audible mating click. The Terminal design of the MicroClasp™ series offers low insertion and withdrawal forces and is able to carry 3.0 A current in a Compact 2.00mm pitch design.

2.00mm (0.079”) Pitch

Inner Positive Lock

Low insertion force Terminal design

Two-point contact design

High-current contact design

Housing lance system

PCB space savings

Latch protection/secure mating/audible “click”

Easy mating/unmating

Carry up to 3.0A

Terminal protection and secure retention

Related links