HAZET Wire Brush, For Dust Removal

Subtotal (1 unit)*

$27.24

(exc. GST)

$29.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 54 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.24

*price indicative

RS Stock No.:
646-989
Mfr. Part No.:
4968-2
Brand:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Application

Dust Removal

Product Type

Wire Brush

Brush Type

Wire

Brush Depth

225mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
DE
The HAZET Cleaning brush is designed for removing stubborn brake dust and dirt from disc breaker callipers. Its ergonomic plastic handle includes a suspension hole for convenient storage.

Slim profile for tight spaces

User friendly design

  • RS Stock No. 2215017
  • Mfr. Part No. 2880
Each
$21.86
  • RS Stock No. 0646995
  • Mfr. Part No. 2131
Each
$11.55
  • RS Stock No. 2686768
  • Mfr. Part No. DF.3
Each
$60.56
Each
$30.82

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy