Subtotal (1 box of 10 units)*
$16.11
(exc. GST)
$17.72
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $16.11 | $1.611 |
*price indicative
- RS Stock No.:
- 265-5876
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wipe Type | Electronics Wipes | |
| Application | Computer Screens, Office Equipment, Plastic, Screen Filters | |
| Wet/Dry | Dry | |
| Package Type | Box | |
| Number of Wipes per Pack | 10 | |
| Colour | Blue | |
| Repeat/Single Use | Repeat Use | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wipe Type Electronics Wipes | ||
Application Computer Screens, Office Equipment, Plastic, Screen Filters | ||
Wet/Dry Dry | ||
Package Type Box | ||
Number of Wipes per Pack 10 | ||
Colour Blue | ||
Repeat/Single Use Repeat Use | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL
Related links
- RS PRO Dry Lint Free Wipes 230 x 230mm
- RS PRO Dry Screen 200 x 200 mm 100 Per Pack
- RS PRO Dry Dust 610 x 305 mm 25 Per Pack
- RS PRO Dry Industrial 300 x 300 mm 280 Per Pack
- RS PRO Dry Industrial 300 x 380 mm 280 Per Pack
- RS PRO Dry Multi-Purpose 240 x 380 mm 200 Per Pack
- RS PRO Dry Multi-Purpose 240 x 380 mm 400 Per Pack
- RS PRO Universal Wipes Dry Industrial 215 x 115 mm 280 Per Pack
