- RS Stock No.:
- 226-4189
- Mfr. Part No.:
- 5742
- Brand:
- SCOTT
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) 1 Box of 24
$46.00
(exc. GST)
$50.60
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $46.00 | $1.917 |
*price indicative |
- RS Stock No.:
- 226-4189
- Mfr. Part No.:
- 5742
- Brand:
- SCOTT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
Product Details
SCOTT® Toilet Tissue (5742), 2-Ply Toilet Roll, White, 24 Rolls / Case, 600 Sheets / Roll (14,400 Sheets)
Elevate your washroom experience with trusted and familiar SCOTT® Washroom Solutions, designed to support compliance and control.SCOTT® Toilet tissue in a 600 sheet roll has the added luxury and comfort of 2 layers of ply, delivering the softness, strength and absorbency you would expect from SCOTT® brand. Having earnt Forest Stewardship Council FSC certification provides reassurance that this product comes from responsibly managed forests. It is also proudly made in Australia supporting Australian manufacturing and communities.Plus, this roll is 50% longer than the equivalent SCOTT® Toilet Tissue (5741) making it an ideal solution for busy washrooms. Rolls are individually wrapped in paper, protecting them from damage and contamination during storage so that the user experiences a well presented roll every time. And single roll toilet tissue helps to replicate the familiarity of the at-home experience, facilitating a more inviting and comforting washroom experience for users. Each roll contains 600 sheets of 2-ply toilet tissue and is available in a case count of 24 rolls (totalling 14,400 sheets per case). SCOTT® Toilet Roll, by KIMBERLY-CLARK PROFESSIONAL®, forms part of a wider range of washroom products designed to create a safer, healthier and more productive workplace.
Features
One case of SCOTT® Toilet tissue contains 24 rolls, each roll consisting of 600 toilet tissue sheets (14,400 sheets total)
Proudly FSC® Certified
Proudly made in Australia
This roll is 50% longer than the equivalent SCOTT® Toilet Tissue.
Individually paper-wrapped rolls provide protection.
Proudly FSC® Certified
Proudly made in Australia
This roll is 50% longer than the equivalent SCOTT® Toilet Tissue.
Individually paper-wrapped rolls provide protection.
Specifications
Attribute | Value |
---|---|
Number of Ply | 2 |
Roll Size | Conventional |
Number of Sheets | 24 |
Number of Rolls | 1 |
Base Weight | 6.2 kg |
Range | Scott |
Colour | White |