- RS Stock No.:
- 136-9614
- Mfr. Part No.:
- 130073
- Brand:
- Tork
7 In Global stock for delivery within 5 working day(s)
42 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$109.86
(exc. GST)
$120.85
(inc. GST)
Units | Per unit |
1 + | $109.86 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 136-9614
- Mfr. Part No.:
- 130073
- Brand:
- Tork
Legislation and Compliance
Product Details
Tork Paper Towel, 500 Sheets, Premium Quality - H-D Wiping Paper Series - 130073
Want a versatile wipe that deals with different fluids in a flash? Pick this multipurpose paper towel from Tork. It efficiently mops up all sorts of liquids, and you can also use it for drying your hands. The premium, two-ply design absorbs spills without falling apart, so it's a durable option for removing lubricants and dirt. Thanks to this tough construction, you can even reuse the towel to limit waste.
Features & Benefits
• 170m roll for ready availability in any location
• EU Ecolabel assures you the product is a sustainable solution
• FSC certification indicates responsible sourcing of materials
• Blue colour for easy identification in hygienic setups
• EU Ecolabel assures you the product is a sustainable solution
• FSC certification indicates responsible sourcing of materials
• Blue colour for easy identification in hygienic setups
Applications
• Automotive workshops
• Petrol stations
• Hospitality restrooms
• School cafeterias
• Petrol stations
• Hospitality restrooms
• School cafeterias
With which dispensers can I use this paper towel?
You can use this refill with your Tork floor stand (144-5670) or wall-fitted (240-9496) dispensers.
Washroom Systems - SCA Hygiene Products
Specifications
Attribute | Value |
---|---|
Form Factor | Roll |
Colour | Blue |
Sheet Size | 170 m x 258mm |
Number of Ply | 2 |
Number of Sheets | 1 |
Range | H-D Wiping Paper |
Sheet Length | 1700mm |
Sheet Width | 258mm |
Better World Verification | EU Ecolabel, FSC Certified |
Better World Product | Yes |
Related links
- SCOTT Slimroll Paper Hand Towels (6698) Rolled Blue Paper Towel,...
- SCOTT Slimroll Paper Hand Towels (12388) Rolled White Paper Towel,...
- SCOTT Multifold Paper Towels (38002) Folded White Paper Towel 250...
- Tork Tork Wiping Paper Plus Rolled Blue Paper Towel 2-Ply
- Tork Tork Wiping Paper Plus Rolled White Paper Towel 2-Ply
- Tork Tork Wiping Paper Plus Rolled White Paper Towel 2-Ply, 750 x 2 Sheets
- Tork Tork Basic Paper 2 Ply Rolled White Paper Towel 2-Ply
- SCOTT Interfold Paper Towels (1742) Folded White Paper Towel 250 x...