- RS Stock No.:
- 226-4196
- Mfr. Part No.:
- 6698
- Brand:
- SCOTT
Discontinued product
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 226-4196
- Mfr. Part No.:
- 6698
- Brand:
- SCOTT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- KR
Product Details
SCOTT® Slimroll Paper Hand Towels (6698), Blue Roll, 6 Rolls / Case, 176m / Roll (1,056m)
Elevate your washroom experience with trusted and familiar SCOTT® Washroom Solutions, designed to support compliance and control. SCOTT® Slimroll Paper Hand Towels are designed with smaller washrooms in mind. These compact paper towel rolls, and their reduced-depth dispensers, are ideal for tight spaces where space is limited. SCOTT® Slimroll Paper Hand Towels are manufactured to be absorbent for hand drying performance with every use. This blue paper roll is certified by HACCP International and FSCFSC®.Each case of SCOTT® Slimroll Paper Hand Towels contains 6 individually wrapped rolls, each roll measuring 176m in length. They are designed to fit the KIMBERLY-CLARK PROFESSIONAL® AQUARIUS® Slimroll Dispenser, which automatically controls the length of paper towel dispensed. The blue paper towel rolls are quick and easy to refill which can help to minimise maintenance time. SCOTT® Slimroll Paper Hand Towels, by KIMBERLY-CLARK PROFESSIONAL®, form part of a wider range of washroom products designed to create a safer, healthier and more productive workplace.
Features
One case of SCOTT® Slimroll Paper Hand Towels consists of 6 rolls, each roll measuring 176m
Blue roll, certified by HACCP International
The compact, slim design of the paper towel roll is ideal for washrooms where space is limited
FSC® certifed
Blue roll, certified by HACCP International
The compact, slim design of the paper towel roll is ideal for washrooms where space is limited
FSC® certifed
The Kimberly Clark Scott 6698 slim roll hand towel, with blue colour and 1 ply.
176 Metres per Roll
6 Rolls per Case
6 Rolls per Case
Specifications
Attribute | Value |
---|---|
Form Factor | Roll |
Colour | Blue |
Sheet Size | 176 x 326mm |
Number of Ply | 1 |
Range | Scott® Rolled Towels |
Sheet Length | 176mm |
Sheet Width | 326mm |
Better World Product | Yes |
Better World Verification | FSC Certified |
Trade Name | Slimroll Paper Hand Towels (6698) |
Related links
- Paper Towels
- SCOTT Slimroll Paper Hand Towels (12388) Rolled White Paper Towel,...
- SCOTT Multifold Paper Towels (38002) Folded White Paper Towel 250...
- Tork Tork Wiping Paper Plus Rolled Blue Paper Towel 2-Ply
- Tork Tork Wiping Paper Plus Rolled White Paper Towel 2-Ply
- Tork Tork Wiping Paper Plus Rolled White Paper Towel 2-Ply, 750 x 2 Sheets
- Tork Tork Basic Paper 2 Ply Rolled White Paper Towel 2-Ply
- SCOTT Interfold Paper Towels (1742) Folded White Paper Towel 250 x...