HellermannTyton Relicon Wet Hand, Bucket, 270 x 310 mm
- RS Stock No.:
- 123-7494
- Mfr. Part No.:
- 435-01601 Reliclean-WH
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save $26.10
View bulk pricing optionsSubtotal (1 unit)*
$70.63
(exc. GST)
$77.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 57 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $70.63 | - |
| 15 - 49 | $68.89 | $26.10 |
| 50 + | $67.12 | $175.50 |
*price indicative
- RS Stock No.:
- 123-7494
- Mfr. Part No.:
- 435-01601 Reliclean-WH
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Wipe Type | Hand | |
| Product Type | Wipe | |
| Application | Hand Cleaning | |
| Wet/Dry | Wet | |
| Package Type | Bucket | |
| Wiper Size | 270 x 310 mm | |
| Colour | White | |
| Trade Name | Relicon | |
| Repeat/Single Use | Single Use | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Wipe Type Hand | ||
Product Type Wipe | ||
Application Hand Cleaning | ||
Wet/Dry Wet | ||
Package Type Bucket | ||
Wiper Size 270 x 310 mm | ||
Colour White | ||
Trade Name Relicon | ||
Repeat/Single Use Single Use | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
HellermannTyton Reliclean Hand Cleaning Tissues
RELICON Reliclean is an antibacterial degreasing quick drying hand cleaning tissue. These are an ideal addition to your workshop or industry area where hands require cleaning often. The Reliclean can remove many dirt particles such as polyurethane, grease oils, glue, bitumen, wax,soot, ink, sealants, paints, brake dust, coal dust.
Features and Benefits
• Tissue size 27 x 31 cm
• Strong
• One step cleaning action
• Removes stubborn dirt easily
• No traces of residue
• Restores natural oils
• Reliclean dries quickly
• Biodegradable
• Antibacterial
• Non toxic, non irraitating
• Free from harmful substances
Applications:
• Electrical Installation
• Electronics Industry
• Offshore Industry
• Rail Transportation Sector
• Ship Building
• Solar Plants
• Wind Turbines
Cable Joint Accessories
Related links
- RS PRO Heavy Duty Wet Hand, Bucket of 100 Per Pack
- RS PRO Multi Purpose Bucket of 150 Per Pack
- HellermannTyton Relicon Cable Joint Kit Branch
- HellermannTyton Relicon Cable Joint Kit Straight
- HellermannTyton Relicon Cable Joint Connector Block Resin Joint Kit Connector Block
- HellermannTyton Relicon Cable Joint Straight Cable Joint
- HellermannTyton Relicon Cable Joint Kit Branch Sponge For Roughening The Cable, Relicon Pur 33 Cast Resin Ready For
- HellermannTyton Relicon Cable Joint Kit Branch Protective Gloves Transparent Moulding Shells,
