RS PRO Dry Disinfectant, Roll, 266 x 380 mm 450 Each

Subtotal (1 unit)*

$196.09

(exc. GST)

$215.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$196.09

*price indicative

RS Stock No.:
707-101
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Wipe Type

Disinfectant

Product Type

Disinfecting Wipes

Application

Clean Room

Wet/Dry

Dry

Package Type

Roll

Wiper Size

266 x 380 mm

Colour

White

Quantity Per Package

450Each

Repeat/Single Use

Single Use

Standards/Approvals

REACH

COO (Country of Origin):
HK

RS PRO Disinfecting Wipes, 450 Each


RS PRO Disinfecting Wipes are designed for effective cleaning in controlled environments. These single-use wipes are Ideal for maintaining hygiene in clean rooms, providing a reliable solution for surface disinfection. With a generous size of 266 x 380 mm, they ensure thorough coverage and ease of use.

Features and Benefits


Single Use: Ensures hygiene and prevents cross-contamination.
Dry Wipe: Suitable for use with various disinfectants.
Large Size: Offers extensive coverage for efficient cleaning.
REACH Compliant: Meets safety and environmental standards.
Packaged in Roll: Convenient dispensing and storage.

Applications


Clean Room

Additional Information


Quantity per Package: 450 Each
Colour: White
Package Type: Roll
Wipe Type: Disinfectant
Standard Approvals: REACH Compliant

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy