RS Better World
The Cheeky Panda Ltd PFCNAPKX30 Dry Biodegradable, Box, 250 x 250 mm 100 Per Pack
- RS Stock No.:
- 468-597
- Mfr. Part No.:
- PFCNAPKX30
- Brand:
- The Cheeky Panda Ltd
Subtotal (1 pack of 100 units)*
$343.65
(exc. GST)
$378.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $343.65 | $3.437 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 468-597
- Mfr. Part No.:
- PFCNAPKX30
- Brand:
- The Cheeky Panda Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | The Cheeky Panda Ltd | |
| Wipe Type | Biodegradable | |
| Product Type | Tissue | |
| Application | Cleaning | |
| Wet/Dry | Dry | |
| Package Type | Box | |
| Wiper Size | 250 x 250 mm | |
| Trade Name | PFCNAPKX30 | |
| Quantity Per Package | 100Per Pack | |
| Repeat/Single Use | Single Use | |
| Number of Plies | 2 | |
| Standards/Approvals | FSC | |
| Better World Product | Yes | |
| Better World Verification | FSC Certified | |
| Select all | ||
|---|---|---|
Brand The Cheeky Panda Ltd | ||
Wipe Type Biodegradable | ||
Product Type Tissue | ||
Application Cleaning | ||
Wet/Dry Dry | ||
Package Type Box | ||
Wiper Size 250 x 250 mm | ||
Trade Name PFCNAPKX30 | ||
Quantity Per Package 100Per Pack | ||
Repeat/Single Use Single Use | ||
Number of Plies 2 | ||
Standards/Approvals FSC | ||
Better World Product Yes | ||
Better World Verification FSC Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Cheeky Panda Ltd Sustainable Bamboo Cocktail Napkins from Cheeky Panda are the perfect addition to any foodservice, from silver service to classic breakfast buffets. Made with FSC 100% sustainable bamboo.
Plastic-free packaging both pack and outer box can be easily recycled (where facilities exist)
Minimally packaged to help reduce waste
Related links
- The Cheeky Panda Ltd PFCNAPKXL4 Dry Biodegradable 390 x 390 mm 100 Per Pack
- The Cheeky Panda Ltd HANDWX72 Wet Biodegradable 155 x 195 mm 12 Per Pack
- The Cheeky Panda Ltd BABYWX12-GBR Wet Biodegradable 222 x 150 mm 60 Per Pack
- The Cheeky Panda Ltd ANTIBWX6-GBR Wet Anti-Bacterial 165 x 230 mm 90 Per Pack
- The Cheeky Panda Ltd White Facial Tissue, Box of 64 Per Pack
- The Cheeky Panda Ltd White Facial Tissue, Box of 80 Per Pack
- The Cheeky Panda Ltd White Facial Tissue, Box of 48 Per Pack
- The Cheeky Panda Ltd White Facial Tissue, Box of 56 Per Pack
