- RS Stock No.:
- 226-4165
- Mfr. Part No.:
- 4908
- Brand:
- Kimberly Clark
Stocked by manufacturer – available for delivery 27/05/2024
Price (ex. GST) Each
$99.00
(exc. GST)
$108.90
(inc. GST)
Units | Per unit |
1 + | $99.00 |
- RS Stock No.:
- 226-4165
- Mfr. Part No.:
- 4908
- Brand:
- Kimberly Clark
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
Product Details
KIMBERLY-CLARK PROFESSIONAL® Quarter Fold Wiper Dispenser (4908), Wiper Dispenser, 1 Clear, Acrylic Dispenser / Case
KIMBERLY-CLARK PROFESSIONAL® Quarter Fold Wiper Dispenser is suitable for use with WYPALL® X60 Single Sheet Quarterfold Wipers. This dispenser has a smaller footprint than our other wiper roll dispensers making it ideal for locations where space is limited.Featuring single sheet dispensing ensures the user touches only the wiper they use promoting good hygiene in the workplace as well as limiting waste and overuse. Plus this table-ready dispenser, made of clear acrylic, featrues a neutral design which blends seamlessly into any workplace decor as well as making it easy to see when it needs refilling. Measuring 185 x 245 x 155mm, this dispenser is compatible with WYPALL® X60 Single Sheet Quarterfold Wipers. Each case of KIMBERLY-CLARK PROFESSIONAL® Quarter Fold Wiper Dispenser consists of 1 clear, acrylic wiper dispenser. KIMBERLY-CLARK PROFESSIONAL® wiper dispensers, by KIMBERLY-CLARK PROFESSIONAL®, form part of a wider range of products designed to create a safer, healthier and more productive workplace.
Features
One case of KIMBERLY-CLARK PROFESSIONAL® Quarter Fold Wiper Dispenser contains 1 wiper dispenser
Single sheet dispensing ensures the user touches only the wiper they use
Compact wiper dispenser designed for small spaces
Constructed of clear acrylic, a neutral design which blends seamlessly into any workplace decor as well as making it easy to see when it needs refilling
Single sheet dispensing ensures the user touches only the wiper they use
Compact wiper dispenser designed for small spaces
Constructed of clear acrylic, a neutral design which blends seamlessly into any workplace decor as well as making it easy to see when it needs refilling
The Kimberly Clark KCP 4908 wall mounted, quarter fold wiper dispenser, with clear PET, compatible with the 4480 code.
Quarter Fold Wiper Dispenser
Clear PET
Clear PET
Specifications
Attribute | Value |
---|---|
Wall Mounted | Yes |
Width | 280mm |
Colour | Clear |
Material | Plastic |
Range | Kimberly-Clark Professional® |