7/8in Zinc Plated Steel Wingnut, 10-24in, Forged Steel

Unavailable
RS will no longer stock this product.
RS Stock No.:
245-5125
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Size

10-24in

Wing Length

7/8in

Material

Steel

Stainless Steel Type

Forged Steel

Finish

Zinc Plated

Imperial or Metric

Imperial

RS PRO Wing Nuts


Introducing the range of RS PRO Wing Nuts, a high-quality fastener solution for connecting and tightening a bolt or screw in a wide range of applications by hand. Each fastener is made from forged steel with a zinc coating, making them much more cost-effective than their stainless-steel counterparts, while still offering a high level of protection against surface rust and oxidisation.

Features and Benefits:


  • This range of RS PRO fasteners is ideal where hand-tight or low torque fastening is enough to support lightweight applications, especially where repeated removal and re-installation is required

  • Manufactured with a zinc finish, each fastener provides good protection against surface rust and oxidisation and offers good lubricity to the threads of the fastener

  • In addition to this, the zinc-plated and forged steel fasteners are much more cost effective than stainless steel and is also widely recyclable, making them a much more sustainable option

  • Available in a wide range of sizes

Applications:


Wing nuts are designed specifically for ease of use and simplicity. They are used for applications where the fastener needs to be tightened or loosed by hand, most commonly when something needs to be repeatedly adjusted, re-installed or removed. The main benefit of wing nuts is that they are easy to install and drastically reduce the risk of overtightening and are also useful in areas where space is limited, and tools can’t be used. Because of this, however, these fasteners are not recommended for applications that require structural support and security, or high vibration environments, as there is an increased risk in them loosening over time. Wing nuts are most commonly used in:
  • Household applications

  • Electronics

  • Consumer products

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

  • RS Stock No. 7507839
  • Mfr. Part No. AMJ4000-04
Each
$273.53
  • RS Stock No. 7507826
  • Mfr. Part No. AMJ3000-03
Each
$235.63
  • RS Stock No. 7507814
  • Mfr. Part No. AMG850-20D
Each
$1,900.00
  • RS Stock No. 2402868
  • Mfr. Part No. 199329 AGM2-10-PKZ0-PI
Each
$56.92

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy