Mobilemark OD3-2400MOD2-BLK Rod WiFi Antenna with N Type Connector, WiFi
- RS Stock No.:
- 797-5778
- Mfr. Part No.:
- OD3-2400MOD2-BLK
- Brand:
- Mobilemark
138 In AU stock for next working day delivery
10 In AU stock for next working day delivery
118 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$399.17
(exc. GST)
$439.09
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $399.17 |
10 - 49 | $371.21 |
50 + | $357.70 |
- RS Stock No.:
- 797-5778
- Mfr. Part No.:
- OD3-2400MOD2-BLK
- Brand:
- Mobilemark
Technical data sheets
Legislation and Compliance
Product Details
OD Series High Vibration 2.4GHz Omni Antenna
The MobileMark 2.4 GHz high vibration antenna provide an excellent solution for a large area network in extreme environments such as quarry, mining and oil field construction.
The omni directional antenna OD5-2400/5500-MOD2-BLK will cover frequency ranges of 2.4GHz and 5.5GHz at 5 dBi. The OD-MOD2 series is made up from black fibreglass and aluminium that gives protection against the weather conditions. MobileMark's antennas give enhanced performances with the unique phasing, as it cancels out-of-phase current distribution.
The omni directional antenna OD5-2400/5500-MOD2-BLK will cover frequency ranges of 2.4GHz and 5.5GHz at 5 dBi. The OD-MOD2 series is made up from black fibreglass and aluminium that gives protection against the weather conditions. MobileMark's antennas give enhanced performances with the unique phasing, as it cancels out-of-phase current distribution.
· Uniform omni directional
· VSWR 2:1 max over band
· Antenna diameter,25mm
· Shock and vibration, EN 300 019-2-4, IEC 60068
· OD3-2400MOD2-BLK, 2.4 GHz,3dBi
· OD6-2400MOD2-BLK 2.4 GHz, 6dBi
· OD5-2400/5500MOD2-BLK, 2.4 GHz and 5.5 GHz,5dBi
· VSWR 2:1 max over band
· Antenna diameter,25mm
· Shock and vibration, EN 300 019-2-4, IEC 60068
· OD3-2400MOD2-BLK, 2.4 GHz,3dBi
· OD6-2400MOD2-BLK 2.4 GHz, 6dBi
· OD5-2400/5500MOD2-BLK, 2.4 GHz and 5.5 GHz,5dBi
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.4GHz Antennas
Specifications
Attribute | Value |
---|---|
RF Protocols | WiFi |
Internal/External | External |
Antenna Physical Form | Rod |
Frequency Range | 2.4 GHz |
Antenna Mounting Type | Wall/Pole |
Connector Type | N Type |
Gain | 3dBi |
Antenna Directivity | Omnidirectional |
Connector Gender | Female |
Related links
- Mobilemark OD3-2400MOD2-BLK Whip WiFi Antenna with N Type Connector, WiFi
- Mobilemark OD5-2400/5500MOD2-BLK Rod WiFi Antenna with N Type...
- Mobilemark OD6-2400-BLK Rod WiFi Antenna with N Type Connector, WiFi
- Mobilemark ECO9-5500-WHT Rod WiFi Antenna with N Type Connector, WiFi
- Mobilemark ECO6-5500-WHT Rod WiFi Antenna with N Type Connector, WiFi
- Mobilemark OD9-2400 Rod WiFi Antenna with N Type Connector, WiFi
- Huber+Suhner 1355.17.0002 Rod WiFi Antenna with N Type Connector,...
- Mobilemark RM-WHF-DN-BLK Stubby WiFi Antenna with N Type...