- RS Stock No.:
- 385-736
- Mfr. Part No.:
- ECO9-5500-WHT
- Brand:
- Mobilemark
12 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$298.18
(exc. GST)
$328.00
(inc. GST)
Units | Per unit |
1 - 9 | $298.18 |
10 - 49 | $296.73 |
50 + | $294.04 |
- RS Stock No.:
- 385-736
- Mfr. Part No.:
- ECO9-5500-WHT
- Brand:
- Mobilemark
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
ECO Series 5.0∼6.0GHz Omni Antenna
The Omni antenna provides uniform horizontal pattern
Weatherproof and durable design for both indoors and outdoors
Standard mounting kit includes all hardware needed for pole or wall mount
Weatherproof and durable design for both indoors and outdoors
Standard mounting kit includes all hardware needed for pole or wall mount
External Antennas
Specifications
Attribute | Value |
---|---|
RF Protocols | WiFi |
Internal/External | Internal |
Frequency Range | 5 → 6 GHz |
Antenna Physical Form | Rod |
Antenna Mounting Type | Wall/Pole |
Connector Type | N Type |
Gain | 9dBi |
Connector Gender | Female |
Antenna Directivity | Omnidirectional |
Cable Length | 300mm |
Series | ECO |
Related links
- RF Solutions ANT-24G-WPJ-SMA Whip WiFi Antenna with SMA Connector, WiFi
- Mobilemark OD5-2400/5500MOD2-BLK Whip WiFi Antenna with N Type...
- EAD FBKR35068-RS-KR Whip WiFi Antenna with SMA RP Connector, WiFi
- Mobilemark OD5-2400/5500MOD2-BLK Rod WiFi Antenna with N Type...
- Mobilemark OD6-2400-BLK Rod WiFi Antenna with N Type Connector, WiFi
- RF Solutions ANT-24G-905-SMA Whip WiFi Antenna with SMA RP Connector, WiFi
- Siretta ECHO11/0.1M/IPEX/S/S/12 PCB WiFi Antenna with IPEX WiFi
- Linx ANT-B13-CW-QW-SMA Whip WiFi Antenna with SMA Connector, WiFi