- RS Stock No.:
- 797-5780
- Mfr. Part No.:
- OD5-2400/5500MOD2-BLK
- Brand:
- Mobilemark
13 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$608.12
(exc. GST)
$668.93
(inc. GST)
Units | Per unit |
1 - 9 | $608.12 |
10 - 49 | $565.56 |
50 + | $544.96 |
- RS Stock No.:
- 797-5780
- Mfr. Part No.:
- OD5-2400/5500MOD2-BLK
- Brand:
- Mobilemark
Technical data sheets
Legislation and Compliance
Product Details
OD Series High Vibration 2.4GHz Omni Antenna
The MobileMark 2.4 GHz high vibration antenna provide an excellent solution for a large area network in extreme environments such as quarry, mining and oil field construction.
The omni directional antenna OD5-2400/5500-MOD2-BLK will cover frequency ranges of 2.4GHz and 5.5GHz at 5 dBi. The OD-MOD2 series is made up from black fibreglass and aluminium that gives protection against the weather conditions. MobileMark's antennas give enhanced performances with the unique phasing, as it cancels out-of-phase current distribution.
The omni directional antenna OD5-2400/5500-MOD2-BLK will cover frequency ranges of 2.4GHz and 5.5GHz at 5 dBi. The OD-MOD2 series is made up from black fibreglass and aluminium that gives protection against the weather conditions. MobileMark's antennas give enhanced performances with the unique phasing, as it cancels out-of-phase current distribution.
· Uniform omni directional
· VSWR 2:1 max over band
· Antenna diameter,25mm
· Shock and vibration, EN 300 019-2-4, IEC 60068
· OD3-2400MOD2-BLK, 2.4 GHz,3dBi
· OD6-2400MOD2-BLK 2.4 GHz, 6dBi
· OD5-2400/5500MOD2-BLK, 2.4 GHz and 5.5 GHz,5dBi
· VSWR 2:1 max over band
· Antenna diameter,25mm
· Shock and vibration, EN 300 019-2-4, IEC 60068
· OD3-2400MOD2-BLK, 2.4 GHz,3dBi
· OD6-2400MOD2-BLK 2.4 GHz, 6dBi
· OD5-2400/5500MOD2-BLK, 2.4 GHz and 5.5 GHz,5dBi
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.4GHz Antennas
Specifications
Attribute | Value |
---|---|
Internal/External | External |
RF Protocols | WiFi (Dual Band) |
Frequency Range | 2.4 GHz, 5.5 GHz |
Antenna Physical Form | Rod |
Antenna Mounting Type | Wall/Pole |
Connector Type | N Type |
Gain | 5dBi |
Connector Gender | Female |
Antenna Directivity | Omnidirectional |
Related links
- Mobilemark OD5-2400/5500MOD2-BLK Whip WiFi Antenna with N Type...
- EAD FBKR35068-RS-KR Whip WiFi Antenna with SMA RP Connector, WiFi
- Mobilemark PSKN3-700/2100S Blade WiFi Antenna with SMA Connector...
- Molex 204281-0100 Patch WiFi Antenna, WiFi (Dual Band)
- Mobilemark OD6-2400-BLK Rod WiFi Antenna with N Type Connector, WiFi
- RF Solutions ANT-24G-905-SMA Whip WiFi Antenna with SMA RP Connector, WiFi
- Siretta ECHO11/0.1M/IPEX/S/S/12 PCB WiFi Antenna with IPEX WiFi
- Mobilemark ECO9-5500-WHT Rod WiFi Antenna with N Type Connector, WiFi