- RS Stock No.:
- 793-2070
- Mfr. Part No.:
- P8S-2400S-WHT
- Brand:
- Mobilemark
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$160.64
(exc. GST)
$176.70
(inc. GST)
Units | Per unit |
1 - 9 | $160.64 |
10 - 49 | $155.56 |
50 + | $150.99 |
- RS Stock No.:
- 793-2070
- Mfr. Part No.:
- P8S-2400S-WHT
- Brand:
- Mobilemark
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Antenna - Patch
Mobile Mark P8S-2400S Swivel Surface mount antenna is ideal in wireless data communications. The wall mounted P8S antenna snaps into the mount and can be swivelled sixty degrees in both directions. Applications for the Mobilemark 2.4 GHz 8dBi Patch Antenna include WLAN systems, ISM bandwidths and WiFi 802.11b/g. The P8S directional patch is intended to use indoors and outdoors. The radome consists of ASA plastic and is UV resistant.
Mounting: Low profile design
VSWR: 2:1
Radome Size: W x H x D; 89 mm x 127 mm x 70 mm
Termination: SMA Female (right angle)
VSWR: 2:1
Radome Size: W x H x D; 89 mm x 127 mm x 70 mm
Termination: SMA Female (right angle)
Mobile Mark
Specifications
Attribute | Value |
---|---|
RF Protocols | WiFi |
Internal/External | External |
Frequency Range | 2.4 GHz |
Antenna Physical Form | Patch |
Connector Type | SMA |
Antenna Mounting Type | Wall/Pole |
Gain | 8dBi |
Antenna Directivity | Omnidirectional |
Connector Gender | Female |
Minimum Operating Temperature | -40°C |
Series | P8S |
Maximum Operating Temperature | +85°C |
Related links
- Netgear AC1200 WiFi USB 3.0 WiFi Adapter
- StarTech.com AC600 WiFi USB 2.0 WiFi Adapter
- Edimax N300 WiFi USB 2.0 WiFi Adapter
- Bulgin PX0407 Stubby WiFi Antenna with SMB Connector, WiFi
- StarTech.com N300 WiFi USB 2.0 WiFi Adapter
- Netgear AC600 WiFi USB 2.0 WiFi Adapter
- Linx AEK-DB1-nSP250 Square WiFi Antenna, WiFi
- TP-Link CPE710 WiFi Antenna, WiFi