Mobilemark YAG8-W-3C-WHT-12 Square WiFi Antenna with SMA Connector, WiFi (Dual Band)
- RS Stock No.:
- 793-2074
- Mfr. Part No.:
- YAG8-W-3C-WHT-12
- Brand:
- Mobilemark
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$336.23
(exc. GST)
$369.85
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $336.23 |
10 - 49 | $333.95 |
50 + | $330.66 |
- RS Stock No.:
- 793-2074
- Mfr. Part No.:
- YAG8-W-3C-WHT-12
- Brand:
- Mobilemark
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Antenna - Yagi
Mobile Mark YAG8 Series directional antenna provides 8 dBi gains operating in the 2.4 GHz and 5 GHz frequency bands. This Yagi dual band Antenna is designed for WiFi hot spots and mesh networks. The IP rating means they are intended for outdoor use and Point to point and point to multipoint applications. YAG8-W-3C-WHT-12 can extend a network coverage in areas where cover is not good like a corridor in a building.
Easy to use: Wall mounts or pipe installation
Mounting bracket allows 45o vertical and horizontal adjustment
VSWR: 2:1 max over range
Radome colour: white (ASA material)
Radome Size: H x L x W 70 mm x 161 mm x 140 mm
Size with mount: H x L x W 70 mm x 191 mm x 140 mm
Weight: 0.23 kg
YAG8-W-3C-WHT-12: Connector - SMA Plug
Mounting bracket allows 45o vertical and horizontal adjustment
VSWR: 2:1 max over range
Radome colour: white (ASA material)
Radome Size: H x L x W 70 mm x 161 mm x 140 mm
Size with mount: H x L x W 70 mm x 191 mm x 140 mm
Weight: 0.23 kg
YAG8-W-3C-WHT-12: Connector - SMA Plug
Mobile Mark
Specifications
Attribute | Value |
---|---|
Internal/External | External |
RF Protocols | WiFi (Dual Band) |
Frequency Range | 2.4 GHz, 5 GHz |
Antenna Physical Form | Square |
Connector Type | SMA |
Antenna Mounting Type | Wall/Pole |
Gain | 8dBi |
Cable Length | 300mm |
Connector Gender | Male |
Antenna Directivity | Directional, Omnidirectional |
Antenna Internal Construction | Yagi |
Series | YAG8 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Related links
- Mobilemark DM2-2400/5500-3J-WHT-12 Dome Multiband Antenna with SMA...
- Mobilemark SMD-W-3C3C3C-WHT-180 Dome WiFi Antenna with SMA...
- Mobilemark RM-WHF-3C-BLK-12 Stubby WiFi Antenna with SMA...
- Mobilemark MRM-UMB-3C-BLK-12 Stubby WiFi Antenna with SMA...
- Mobilemark SCR-2400/5500-WHT WiFi Antenna with N Type Connector,...
- Huber+Suhner 1399.19.0221 Square WiFi Antenna with SMA Connector,...
- Mobilemark MRM-UMB-3J-BLK-12 Stubby WiFi Antenna with SMA RP...
- Mobilemark ECO5-2400/5500-WHT Whip Multiband Antenna, WiFi (Dual Band)