- RS Stock No.:
- 202-5889
- Mfr. Part No.:
- ANT-B8-CW-QW-SMA
- Brand:
- Linx
Available for back order.
Price (ex. GST) Each (In a Bag of 50)
$12.743
(exc. GST)
$14.017
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
50 - 50 | $12.743 | $637.15 |
100 - 150 | $12.618 | $630.90 |
200 + | $12.233 | $611.65 |
*price indicative
- RS Stock No.:
- 202-5889
- Mfr. Part No.:
- ANT-B8-CW-QW-SMA
- Brand:
- Linx
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
The Linx LTE band 8 single band monopole antenna has rugged, low-cost and easy to install. The single frequency band of PW antenna makes the job of antenna selection simple, with better performance in the target frequency band than in multiband antenna with SMA connector.
Compatible with plastic and metal enclosures
It is durable, flexible main shaft
It used wide bandwidth
It is durable, flexible main shaft
It used wide bandwidth
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Internal/External | External |
RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) |
Frequency Range | 920 MHz |
Antenna Physical Form | Whip |
Mounting Type | Direct |
Connector Type | SMA |
Gain | 1.6dBi |
Antenna Directivity | Omnidirectional |
Connector Gender | Male |
Antenna Internal Construction | Monopole |
Weight | 12.6g |
Height | 80.5mm |
Series | CW |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +90°C |
Related links
- Linx ANT-B8-CW-QW-SMA Whip WiFi Antenna with SMA Connector, 2G...
- Linx ANT-B28-CW-QW-SMA Whip WiFi Antenna with SMA Connector, 2G...
- Linx ANT-B20-CW-QW-SMA Whip WiFi Antenna with SMA Connector, 2G...
- Linx ANT-B5-CW-QW-SMA Whip WiFi Antenna with SMA Connector, 2G...
- Linx ANT-B8-PW-QW Whip WiFi Antenna, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
- Linx ANT-B8-PW-QW-UFL Whip WiFi Antenna with UFL Connector, 2G...
- Linx ANT-B28-PW-QW Whip WiFi Antenna, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
- Linx ANT-B20-PW-QW Whip WiFi Antenna, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)