Digi International XB2B-WFPT-001 WiFi Antenna with SMT Connector, WiFi
- RS Stock No.:
- 172-9316
- Mfr. Part No.:
- XB2B-WFPT-001
- Brand:
- Digi International
Subtotal (1 tray of 25 units)**
$2,276.00
(exc. GST)
$2,503.50
(inc. GST)
25 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Tray** |
---|---|---|
25 + | $91.04 | $2,276.00 |
**price indicative
- RS Stock No.:
- 172-9316
- Mfr. Part No.:
- XB2B-WFPT-001
- Brand:
- Digi International
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Digi International | |
Internal/External | External | |
RF Protocols | WiFi | |
Frequency Range | 2.4 GHz | |
Mounting Type | PCB | |
Connector Type | SMT | |
Antenna Directivity | Omnidirectional | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Digi International | ||
Internal/External External | ||
RF Protocols WiFi | ||
Frequency Range 2.4 GHz | ||
Mounting Type PCB | ||
Connector Type SMT | ||
Antenna Directivity Omnidirectional | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Related links
- Digi International XB2B-WFPT-001 WiFi Antenna with SMT Connector WiFi
- Digi International XB2B-WFUS-001 WiFi Antenna with UFL Connector, ISM Band
- Digi International XB2B-WFST-001 WiFi Antenna with RP SMA U.FL Connector, ISM Band
- Digi International XB2B-WFPS-001 WiFi Antenna with RP SMA U.FL Connector, ISM Band
- Digi International XB2B-WFUT-001 3.14 to 3.46V WiFi Module UART
- Digi International XB2B-WFWT-001 3.14 to 3.46V WiFi Module UART
- TE Connectivity 2118326-1 PCB WiFi Antenna with SMT Connector, WiFi
- RF Solutions ONBOARD-24G Square WiFi Antenna with SMT Connector WiFi