Digi International XB2B-WFST-001 WiFi Antenna with RP SMA, SMT, U.FL Connector, ISM Band
- RS Stock No.:
- 818-7332
- Mfr. Part No.:
- XB2B-WFST-001
- Brand:
- Digi International
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 818-7332
- Mfr. Part No.:
- XB2B-WFST-001
- Brand:
- Digi International
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digi International | |
| Internal/External | External | |
| RF Protocols | ISM Band | |
| Frequency Range | 2.4 GHz | |
| Connector Type | RP SMA, SMT, U.FL | |
| Mounting Type | PCB | |
| Antenna Directivity | Omnidirectional | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Series | XB2B-WFST | |
| Select all | ||
|---|---|---|
Brand Digi International | ||
Internal/External External | ||
RF Protocols ISM Band | ||
Frequency Range 2.4 GHz | ||
Connector Type RP SMA, SMT, U.FL | ||
Mounting Type PCB | ||
Antenna Directivity Omnidirectional | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Series XB2B-WFST | ||
Related links
- Digi International XB2B-WFPS-001 WiFi Antenna with RP SMA U.FL Connector, ISM Band
- Digi International XB2B-WFUS-001 WiFi Antenna with UFL Connector, ISM Band
- Digi International XB2B-WFPT-001 WiFi Antenna with SMT Connector, WiFi
- Digi International XB2B-WFWT-001 3.46 V WiFi Module, 802.11 b/g/n
- Digi International XB2B-WFUT-001 3.14 to 3.46V WiFi Module UART
- Molex Whip WiFi Antenna with SMA RP Connector, ISM Band
- Molex 214414-0011 Whip WiFi Antenna with SMA RP Connector, ISM Band
- Siretta DELTA7A/x/SMAM/RP/S/11 Whip Multi-Band Antenna with SMA RP Connector ISM Band
