Digi International XB2B-WFPT-001 WiFi Antenna with SMT Connector, WiFi

This image is representative of the product range

Subtotal (1 unit)*

$91.04

(exc. GST)

$100.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$91.04

*price indicative

RS Stock No.:
818-7322
Mfr. Part No.:
XB2B-WFPT-001
Brand:
Digi International
Find similar products by selecting one or more attributes.
Select all

Brand

Digi International

Product Type

WiFi Antenna

RF Protocols

WiFi

Internal/External

External

Connector Type

SMT

Directivity

Omni-Directional

Maximum Frequency

2.4GHz

Standards/Approvals

No

Series

Xbee

Number of Bands

1

XBee Embedded Wi-Fi Module


XBee Embedded Wi-Fi transceiver modules are IEEE 802.11b/g/n compliant, providing wireless connectivity to an project via serial UART/SPI interfaces. Using SoftAP Provisioning mode, any Smartphone or Tablet with a web browser can connect to the XBee Wi-Fi and configure the module to connect to an existing Wi-Fi network. The XBee Wi-Fi module shares a common footprint with other XBee modules.This allows different XBee technologies to be drop-in replacements for each other; developers can switch from IEEE 802.11 standard to IEEE 802.15.4 for example.

Carrier Frequency: 2.4GHz ISM Band with 13 channels

RF Output Power: up to +16dBm (+13dBm for Europe/Australia/Brazil)

Receiver Sensitivity: -97 to -71dBm

OTA Data Rates: 11Mbps (802.11b), 54Mbps (802.11g), 72Mbps (802.11n)

Host communication: serial UART/SPI

Security: WEP, WPA-PSK and WPA2-PSK

4 channel 12-bit ADC

10 x GPIO pins

Power supply: +3.14V to +3.46Vdc

Operating temperature range: -30 to +85°C

Dimensions: 24.4 x 32.9 x 7mm (DIL), 22 x 34 x 3mm (SMT)

Applications: Wireless sensor networks, communication for the Internet of Things (IoT)

RS Product Codes

818-7329 XB2B-WFPS-001 SMT, PCB Antenna

818-7326 XB2B-WFUS-001 SMT, U.FL Antenna Connector

818-7322 XB2B-WFPT-001 DIL, PCB Antenna

818-7335 XB2B-WFUT-001 DIL, U.FL Antenna Connector

818-7338 XB2B-WFWT-001 DIL, Whip Antenna

818-7332 XB2B-WFST-001 DIL, RPSMA Antenna Connector

Approvals

FCC, IC, ETSI, C-TICK, Telec, Anatel

Related links