- RS Stock No.:
- 170-9138
- Mfr. Part No.:
- XB2B-WFST-001
- Brand:
- Digi International
Discontinued product
- RS Stock No.:
- 170-9138
- Mfr. Part No.:
- XB2B-WFST-001
- Brand:
- Digi International
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
XBee Embedded Wi-Fi Module
XBee Embedded Wi-Fi transceiver modules are IEEE 802.11b/g/n compliant, providing wireless connectivity to an project via serial UART/SPI interfaces. Using SoftAP Provisioning mode, any Smartphone or Tablet with a web browser can connect to the XBee Wi-Fi and configure the module to connect to an existing Wi-Fi network. The XBee Wi-Fi module shares a common footprint with other XBee modules.This allows different XBee technologies to be drop-in replacements for each other; developers can switch from IEEE 802.11 standard to IEEE 802.15.4 for example.
Carrier Frequency: 2.4GHz ISM Band with 13 channels
RF Output Power: up to +16dBm (+13dBm for Europe/Australia/Brazil)
Receiver Sensitivity: -97 to -71dBm
OTA Data Rates: 11Mbps (802.11b), 54Mbps (802.11g), 72Mbps (802.11n)
Host communication: serial UART/SPI
Security: WEP, WPA-PSK and WPA2-PSK
4 channel 12-bit ADC
10 x GPIO pins
Power supply: +3.14V to +3.46Vdc
Operating temperature range: -30 to +85°C
Dimensions: 24.4 x 32.9 x 7mm (DIL), 22 x 34 x 3mm (SMT)
Applications: Wireless sensor networks, communication for the Internet of Things (IoT)
RS Product Codes
818-7329 XB2B-WFPS-001 SMT, PCB Antenna
818-7326 XB2B-WFUS-001 SMT, U.FL Antenna Connector
818-7322 XB2B-WFPT-001 DIL, PCB Antenna
818-7335 XB2B-WFUT-001 DIL, U.FL Antenna Connector
818-7338 XB2B-WFWT-001 DIL, Whip Antenna
818-7332 XB2B-WFST-001 DIL, RPSMA Antenna Connector
RF Output Power: up to +16dBm (+13dBm for Europe/Australia/Brazil)
Receiver Sensitivity: -97 to -71dBm
OTA Data Rates: 11Mbps (802.11b), 54Mbps (802.11g), 72Mbps (802.11n)
Host communication: serial UART/SPI
Security: WEP, WPA-PSK and WPA2-PSK
4 channel 12-bit ADC
10 x GPIO pins
Power supply: +3.14V to +3.46Vdc
Operating temperature range: -30 to +85°C
Dimensions: 24.4 x 32.9 x 7mm (DIL), 22 x 34 x 3mm (SMT)
Applications: Wireless sensor networks, communication for the Internet of Things (IoT)
RS Product Codes
818-7329 XB2B-WFPS-001 SMT, PCB Antenna
818-7326 XB2B-WFUS-001 SMT, U.FL Antenna Connector
818-7322 XB2B-WFPT-001 DIL, PCB Antenna
818-7335 XB2B-WFUT-001 DIL, U.FL Antenna Connector
818-7338 XB2B-WFWT-001 DIL, Whip Antenna
818-7332 XB2B-WFST-001 DIL, RPSMA Antenna Connector
Approvals
FCC, IC, ETSI, C-TICK, Telec, Anatel
Specifications
Attribute | Value |
---|---|
Internal/External | External |
RF Protocols | ISM Band |
Frequency Range | 2.4 GHz |
Connector Type | RP SMA, SMT, U.FL |
Mounting Type | PCB |
Antenna Directivity | Omnidirectional |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Series | XB2B-WFST |