Recently searched

    RF Solutions ANT-24G-HL90-SMA Stubby WiFi Antenna with SMA Connector, WiFi

    Bulk discount available

    Subtotal (1 unit)**

    $18.59

    (exc. GST)

    $20.45

    (inc. GST)

    Add to Basket
    Select or type quantity
    31 In AU stock for next working day delivery*
    74 In Global stock for delivery within 10 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 9$18.59
    10 - 49$18.15
    50 +$16.36

    **price indicative

    RS Stock No.:
    542-494
    Mfr. Part No.:
    ANT-24G-HL90-SMA
    Brand:
    RF Solutions
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RF Solutions

    Internal/External

    External

    RF Protocols

    WiFi

    Frequency Range

    2.4 GHz

    Antenna Physical Form

    Stubby

    Mounting Type

    Direct

    Antenna Mounting Type

    Direct

    Connector Type

    SMA

    Antenna Directivity

    Omnidirectional

    Series

    ANT-24G

    Minimum Operating Temperature

    -30°C

    Maximum Operating Temperature

    +60°C

    Related links