TP-Link AC1200 PCIe Wireless Adapter, 867Mbps Data Rate
- RS Stock No.:
- 255-8428
- Distrelec Article No.:
- 302-16-243
- Mfr. Part No.:
- Archer T4E
- Brand:
- TP-Link
Subtotal (1 unit)*
$58.90
(exc. GST)
$64.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.90 |
*price indicative
- RS Stock No.:
- 255-8428
- Distrelec Article No.:
- 302-16-243
- Mfr. Part No.:
- Archer T4E
- Brand:
- TP-Link
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
| Brand | TP-Link | |
| Product Type | Wireless Adapter | |
| Wireless Connectivity | WiFi | |
| Wi-Fi Rating | AC1200 | |
| Wi-Fi Standard | IEEE 802.11 a/b/g/n/ac | |
| Wi-Fi Band | 5GHz | |
| Wireless Data Rate | 867Mbps | |
| Interface Type | PCIe | |
| Security Protocols | WPA3 | |
| Standards/Approvals | RoHS, FCC, CE | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Product Type Wireless Adapter | ||
Wireless Connectivity WiFi | ||
Wi-Fi Rating AC1200 | ||
Wi-Fi Standard IEEE 802.11 a/b/g/n/ac | ||
Wi-Fi Band 5GHz | ||
Wireless Data Rate 867Mbps | ||
Interface Type PCIe | ||
Security Protocols WPA3 | ||
Standards/Approvals RoHS, FCC, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The TP-Link Archer T4E wireless dual band PCI express adapter receives Wi-Fi signals on two separate bands for all your online needs. Even when your desktop is far away, Beamforming concentrates the Wi-Fi signal towards your router to create stronger overall connections.
Ultra-fast wireless speed
Easy Installation
Encryptions for secure network
Backwards compatibility
Related links
- TP-Link AC600 USB 2.0 Wireless Adapter, 433Mbps Data Rate
- Netgear AC1200 USB 3.0 WiFi Adapter, 867Mbps Data Rate
- TP-Link N150 USB 2.0 Wireless Adapter, 150Mbps Data Rate
- TP-Link N300 USB 2.0 Wireless Adapter, 300Mbps Data Rate
- D-Link AX1800 USB Wireless Adapter, 1200Mbps Data Rate
- D-Link AC1300 USB Wireless Adapter, 400Mbps Data Rate
- StarTech.com AX5400 Ethernet WiFi Adapter, 2402Mbps Data Rate
- D-Link N150 USB 2.0 WiFi Adapter, 150Mbps Data Rate