D-Link Wi-Fi 5 USB 2.0 WiFi Adapter, 1.24Gbps Data Rate
- RS Stock No.:
- 842-512
- Mfr. Part No.:
- AC13U
- Brand:
- D-Link
N
Subtotal (1 unit)*
$62.58
(exc. GST)
$68.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.58 |
*price indicative
- RS Stock No.:
- 842-512
- Mfr. Part No.:
- AC13U
- Brand:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | WiFi Adapter | |
| Wireless Connectivity | MU-MIMO | |
| Wi-Fi Rating | Wi-Fi 5 | |
| Wi-Fi Standard | IEEE 802.11 a/b/g/n/ac | |
| Wi-Fi Band | 2.5GHz | |
| Interface Type | USB 2.0 | |
| Wireless Data Rate | 1.24Gbps | |
| Security Protocols | WPA3 | |
| Standards/Approvals | FCC | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type WiFi Adapter | ||
Wireless Connectivity MU-MIMO | ||
Wi-Fi Rating Wi-Fi 5 | ||
Wi-Fi Standard IEEE 802.11 a/b/g/n/ac | ||
Wi-Fi Band 2.5GHz | ||
Interface Type USB 2.0 | ||
Wireless Data Rate 1.24Gbps | ||
Security Protocols WPA3 | ||
Standards/Approvals FCC | ||
- COO (Country of Origin):
- TW
The D-Link adapter delivers high-performance wireless networking with AC1300 speeds. Its dual-band connectivity enhances streaming and gaming, ensuring a reliable network connection across various devices.
Offers up to 400 Mbps on the 2.4GHz band and 867 Mbps on the 5GHz band
Supports the latest WPA3 encryption for improved security
Fully compatible with older Wi-Fi standards for seamless integration
