Phoenix Contact 2313915 Expansion Module
- RS Stock No.:
- 751-1399
- Distrelec Article No.:
- 303-16-921
- Mfr. Part No.:
- 2313915
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$385.33
(exc. GST)
$423.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $385.33 |
*price indicative
- RS Stock No.:
- 751-1399
- Distrelec Article No.:
- 303-16-921
- Mfr. Part No.:
- 2313915
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Expansion Module | |
| Standards/Approvals | EAC, cULus, cUL, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Expansion Module | ||
Standards/Approvals EAC, cULus, cUL, UL | ||
- COO (Country of Origin):
- DE
Phoenix Contact Expansion Module, Single Port, Plug-In Ethernet Connection - FL ISOLATOR 1000-RJ/RJ - 2313915
Safeguard your Ethernet system from fluctuating power and electrical interference with this expansion module from Phoenix Contact. It bolsters your setup's resilience with dielectric strength up to 4kV to keep differentials from causing disruption. As it's a passive network isolator, there's no need for a power supply, so it saves on your energy use.
This device is Ideal for network automation, industrial manufacturing, shipbuilding and railway tasks that rely on clear communication between machinery. You can link it to Ethernet via an RJ45 jack to access a transmission length of up to 100m when paired with a compatible cable.
This module is happy working in harsh industrial temperatures where temperatures range from -25°C and +85°C. It's Ideal for use in busy setups, thanks to space-efficient dimensions of 22.5 (W) x 99 (H) x 92mm (D).
Features & Benefits
• Robust polyamide material withstands thermal stress, mechanical strain, impacts and corrosion
• Mean time between failures of 5,446 years means you GET reliable long-term performance
• Compatible with 1Gbps transfer speeds for high productivity
• DIN rail mounting makes set-up a breeze
• Light 120g weight keeps strain low
