Wurth Elektronik 2610011025010 3.6V dc WiFi Module, IEEE 802.11
- RS Stock No.:
- 762-598
- Mfr. Part No.:
- 2610011025010
- Brand:
- Wurth Elektronik
N
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
$67.33
(exc. GST)
$74.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | $67.33 |
| 10 - 24 | $61.26 |
| 25 + | $47.23 |
*price indicative
- RS Stock No.:
- 762-598
- Mfr. Part No.:
- 2610011025010
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | WiFi Module | |
| Supported Security Standards | WPA | |
| Output Power | 18dBm | |
| Data Rate | 72.2Mbps | |
| Frequency | 2.4GHz | |
| Height | 3mm | |
| Length | 27.5mm | |
| Interface Type | UART | |
| Minimum Supply Voltage | 2.1V dc | |
| Maximum Supply Voltage | 3.6V dc | |
| Width | 19mm | |
| Supported Protocols | IEEE 802.11 | |
| Transmitting Supply Current | 230mA | |
| Minimum Operating Temperature | -40°C | |
| Receiving Supply Current | 76mA | |
| Maximum Operating Temperature | 85°C | |
| Series | Cordelia-I | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type WiFi Module | ||
Supported Security Standards WPA | ||
Output Power 18dBm | ||
Data Rate 72.2Mbps | ||
Frequency 2.4GHz | ||
Height 3mm | ||
Length 27.5mm | ||
Interface Type UART | ||
Minimum Supply Voltage 2.1V dc | ||
Maximum Supply Voltage 3.6V dc | ||
Width 19mm | ||
Supported Protocols IEEE 802.11 | ||
Transmitting Supply Current 230mA | ||
Minimum Operating Temperature -40°C | ||
Receiving Supply Current 76mA | ||
Maximum Operating Temperature 85°C | ||
Series Cordelia-I | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik Compact WLAN radio device designed for secure Cloud connectivity in IoT applications. Its streamlined integration capabilities make it an Ideal choice for developers needing reliable wireless communication solutions.
Operates in a temperature range of -40 to 85 °C, ensuring reliability in diverse environments
Features an easy-to-use AT command Interface for seamless configuration and control
Compliant with RED regulations, including cybersecurity standards, enhancing security
Offers a quiescent current of just 10 μA for energy-efficient performance
