Legamaster White Board, 1 m Height, 1.5 m Width

Subtotal (1 unit)*

$596.80

(exc. GST)

$656.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$596.80

*price indicative

RS Stock No.:
456-2861
Mfr. Part No.:
7-108163
Brand:
Legamaster
Find similar products by selecting one or more attributes.
Select all

Brand

Legamaster

Product Type

White Board

Magnetic

Yes

Writing Surface Height

1m

Writing Surface Width

1.5m

Material

Lacquered Steel

Standards/Approvals

FSC Mix, EU Ecolabel

RoHS Status: Exempt

COO (Country of Origin):
NL

Legamaster UNITE whiteboard 100x150cm


Ready to Play, start working immediately with the included Legamaster marker and carton board eraser. Lacquered steel epoxy resin surface, smooth writing, effortless erasing. Magnetic surface: Easy to attach notes, sketches and photos. Easy wall mounting: flexible installation and hidden concealed slot system. Designed for horizontal mounting, supplied including all mounting materials and instructions. 15-year guarantee on the perfect writability and wipeability of the board surface when used in combination with Legamaster accessories. Reliable product performance guaranteed for 10 years. Simple, functional and MADE for collaboration. This product is MADE of material from well-managed, FSC®-certified forests and other controlled sources (FSC C158462). This product is EU Ecolabel certified.

Consumer benefits


The magnetic, epoxy coated, lacquered steel board surface prevents ink from penetrating the board surface.

The UNITE whiteboard is constructed with attention to detail.

Using carefully selected carrier material and writing surface.

High-quality frame MADE of anodised aluminium with grey plastic corner caps (pantone 433C) and (30 cm) removable aluminium marker tray.

Including a black Legamaster whiteboard marker TZ 1 and board eraser MADE of carton.

Suitable for writing on with dry erase whiteboard markers.

15-year warranty on the epoxy lacquered steel surface.

The UNITE whiteboard ensures a reliable product performance backed by a 10-year warranty.

Certified with the EU Ecolabel and FSC sustainability labels.

  • RS Stock No. 0885977
  • Mfr. Part No. 868499000
Each
$1,821.95
  • RS Stock No. 9106964
  • Mfr. Part No. 867490000
Each
$1,066.54
Each
$461.00
  • RS Stock No. 0885948
  • Mfr. Part No. 868856000
Each
$1,304.23

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy