Nobo 400 mm White Board, 710mm
- RS Stock No.:
- 240-9540
- Mfr. Part No.:
- 1915253
- Brand:
- Nobo
Subtotal (1 unit)*
$146.92
(exc. GST)
$161.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.92 |
*price indicative
- RS Stock No.:
- 240-9540
- Mfr. Part No.:
- 1915253
- Brand:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Product Type | White Board | |
| Standards/Approvals | No | |
| Width | 710mm | |
| Height | 400mm | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Product Type White Board | ||
Standards/Approvals No | ||
Width 710mm | ||
Height 400mm | ||
Non Compliant
- COO (Country of Origin):
- PT
The Esselte Magnetic Nano Clean ™ widescreen whiteboard with a slim, modern and elegant maximizing the writing surface. The InvisaMount ™ system facilitates mounting with fasteners carefully concealed behind the whiteboard. He comes with a designer bucket to store your markers and erasers. The surface magnetic Nano Clean ™, gives you increased erasability for use frequent. Size: 710x400mm.
Nano Clean ™ magnetic surface whiteboard provides increased erasability for use
frequent
Size: 710x400mm
Thin, modern and elegant frame maximizes the writing surface on the whiteboard
InvisaMount ™ system for easy mounting with fasteners carefully concealed behind
the White board
A design bucket to store your markers and erasers
Comes with a Nobo whiteboard marker
Surface guaranteed for 15 year
