GCE Pressure Regulator Acetylene 5/8 in G BSP LH
- RS Stock No.:
- 340-133
- Mfr. Part No.:
- FS21650008
- Brand:
- GCE
Subtotal (1 unit)*
$139.53
(exc. GST)
$153.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.53 |
*price indicative
- RS Stock No.:
- 340-133
- Mfr. Part No.:
- FS21650008
- Brand:
- GCE
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
| Brand | GCE | |
| Product Type | Pressure Regulator | |
| Inlet Connection | 5/8 in G BSP LH | |
| Outlet Connection | 3/8 in G BSP LH | |
| Gas Service | Acetylene | |
| Series | FG300 | |
| Standards/Approvals | ISO 5171, ISO 2503 | |
| Select all | ||
|---|---|---|
Brand GCE | ||
Product Type Pressure Regulator | ||
Inlet Connection 5/8 in G BSP LH | ||
Outlet Connection 3/8 in G BSP LH | ||
Gas Service Acetylene | ||
Series FG300 | ||
Standards/Approvals ISO 5171, ISO 2503 | ||
- COO (Country of Origin):
- CZ
The GCE Cylinder regulator acetylene side has an inlet pressure of 25 bar and an outlet pressure of 1.5 bar. It features G5/8 inch LH BSP inlet and G3/8 inch LH BSP outlet connections.
High-performance regulator following all common technical gas applications needs
Safety focused design following ISO 2503
Made in Europe
Related links
- GCE Pressure Regulator Acetylene 5/8 in G BSP LH
- GCE Pressure Regulator Propane 5/8 in G BSP LH
- GCE Pressure Regulator Acetylene G 5/8
- GCE Pressure Regulator Co2, Ar 5/8 in G BSP
- GCE Pressure Regulator Oxygen 5/8 in G BSP
- GCE Pressure Regulator Ar, Co2 5/8 in G BSP
- GCE Pressure Regulator Nitrogen G 5/8
- GCE Pressure Regulator Propane G 5/8