Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Personal Protective Equipment & Workwear
Eye & Face Protection
Welding Masks
3M Serie W Sweatband
RS Stock No.:
273-1834
Mfr. Part No.:
168015
Brand:
3M
Discontinued product
RS Stock No.:
273-1834
Mfr. Part No.:
168015
Brand:
3M
Legislation and Compliance
Product Details
Specifications
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
KH
Speedglas™ 9100 Series Sweatbands
These Comfort Sweatbands are designed for use with the 3M™ Speedglas™ 9100 Series welding helmets. Pack of 3 replacement sweatbands.
Attribute
Value
Type
Sweatband
Series
Serie W
Related links
3M 9100 Series Welding Helmet
Helmet 3m Speedglass Welding 9100 Withou
3M G5-01 Flip-Up Welding Mask, Auto-Darkening Lens, Adjustable...
3M Speedglas Safety Helmet Cover 9100 MP
3M Speedglas 9100V ADF 5 8 9-13
3M Hard Hat Sweatband
3M Leather Beige Hard Hat Sweatband
3M Plastic Black Hard Hat Sweatband