3M G5-01 Flip Up Air Respirator Auto Darkening Lens Adjustable Headband
- RS Stock No.:
- 260-4455
- Mfr. Part No.:
- 7100258327
- Brand:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-4455
- Mfr. Part No.:
- 7100258327
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Air Respirator | |
| Product Type | Welding Mask | |
| Series | G5-01 | |
| Auto Darkening Lens | Yes | |
| Flip Up | Yes | |
| Colour | Black | |
| Adjustable Headband | Yes | |
| Material | Polyphthalamide, Polycarbonate, Polyamide | |
| Standards/Approvals | REACH Regulation (EC) No 1907/2006 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Air Respirator | ||
Product Type Welding Mask | ||
Series G5-01 | ||
Auto Darkening Lens Yes | ||
Flip Up Yes | ||
Colour Black | ||
Adjustable Headband Yes | ||
Material Polyphthalamide, Polycarbonate, Polyamide | ||
Standards/Approvals REACH Regulation (EC) No 1907/2006 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M G5-01 Series Welding Mask, Yes, Welding Mask - 7100258327
This 3M welding mask with adjustable headband is part of the G5-01 series and provides superior comfort and protection during welding tasks. The innovative design and advanced features make it a reliable choice for professionals in various industrial sectors.
Features & Benefits
• The adjustable headband ensures a comfortable fit for extended wear
• With an auto-darkening lens, the mask provides optimal visibility and protection during welding
• The integrated respirator offers enhanced safety against fumes and particulates
• The flip-up functionality allows for easy transition between welding and grinding tasks
• The mask includes replacement filters for long-term use without compromising safety
Applications
• Ideal for heavy-duty welding and grinding tasks
• Suitable for professionals in various industries
Can it provide superior comfort during extended welding tasks?
Yes, the adjustable headband ensures a comfortable fit for prolonged wear.
Will it offer optimal protection against fumes and particulates?
Yes, the integrated respirator provides enhanced safety during welding operations.
Is it suitable for professionals in various industrial sectors?
Yes, the mask is designed for use by individuals in various industries.
- RS Stock No. 0766011
- Mfr. Part No. 7100340646
Each
$2,668.48
- RS Stock No. 0336998
- Mfr. Part No. 7100256086
Each
$174.98
- RS Stock No. 0335546
- Mfr. Part No. 7100256562
Each
$1,570.29
- RS Stock No. 0766077
- Mfr. Part No. 7100337285
Each
$2,857.04
Related links
- 3M G5-01 Flip Up Welding Mask Auto Darkening Lens Adjustable Headband
- 3M G5-01 Flip Up Welding Helmet Auto Darkening Lens Adjustable Headband
- 3M G5 Flip Up Welding Helmet Auto Darkening Lens Adjustable Headband
- 3M G5 Flip-Up Welding Helmet Adjustable Headband, 73 x 109mm Lens
- 3M G5-02 Welding Mask Auto Darkening Lens Adjustable Headband
- 3M G5-03 E CR2032 Welding Helmet Auto Darkening Lens Adjustable Headband
- 3M 9100MP Flip Up Welding Helmet Auto Darkening Lens Adjustable Headband
- 3M 100 Flip Up CR2032 Welding Helmet Auto Darkening Lens Adjustable Headband









