3M 2800 Scratch Resistant Welding Glasses
- RS Stock No.:
- 649-984
- Mfr. Part No.:
- 7000061936
- Brand:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 649-984
- Mfr. Part No.:
- 7000061936
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Welding Glasses | |
| Lens Shade | Shade 5 | |
| Lens Colour | Green | |
| Frame Colour | Black | |
| Frame Material | Polycarbonate | |
| Resistance Features | Scratch Resistant | |
| Series | 2800 | |
| Standards/Approvals | EN 170:2002, (EU) 2016/425, CE | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Welding Glasses | ||
Lens Shade Shade 5 | ||
Lens Colour Green | ||
Frame Colour Black | ||
Frame Material Polycarbonate | ||
Resistance Features Scratch Resistant | ||
Series 2800 | ||
Standards/Approvals EN 170:2002, (EU) 2016/425, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The 3M Safety Overspectacles 2800 Series are our over-eyewear safety spectacles featuring inclinable lenses and four low-profile temple lengths. Our strong polycarbonate lens comes with an anti-scratch coating.
Over The Glass range designed to fit over most prescription glasses
Excellent coverage and field of vision combined with a high level of protection against impacts
Adjustable ratchet temples to adjust the lens for facial features and eyeglass position
Related links
- Univet 5X1 - Welding Anti-Scratch, Anti-Fog Welding Glasses
- Welding Glasses
- Active Gear V650 Safety Glasses Impact Resistant, Clear Polycarbonate Lens
- Active Gear V140 Safety Glasses Scratch Resistant, Clear Polycarbonate Lens
- NITRAS SAFETY 9024 Safety Glasses Transparent Grey Polycarbonate Lens, Plastic
- 3M PELTOR Tora Safety Glasses Anti-Mist Clear
- 3M 500 Safety Glasses Clear Polycarbonate, Polyester
- Safety Glasses
