FEIN 16mm Diameter
- RS Stock No.:
- 126-780
- Mfr. Part No.:
- 90701005020
- Brand:
- FEIN
Price Each**
$424.89
(exc. GST)
$467.38
(inc. GST)
On back order for despatch 29/01/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $424.89 |
**price indicative
Related links
- Fellowes White A4 Binding Comb, 16mm Diameter
- Panel Mount Indicator Lens Round Style 16mm diameter
- Sutton Tools Carbon Steel, 16mm Diameter
- Eschenbach Magnifier 16mm Diameter
- Panel Mount Indicator Lens Round Style 16mm diameter
- Fellowes Black A4 Binding Comb, 16mm Diameter
- Panel Mount Indicator Lens Round Style 16mm diameter
- RS PRO White Acetal Rod, 1m x 16mm Diameter