Kern HDB 5K5N Hanging Weighing Scale, 5kg Weight Capacity
- RS Stock No.:
- 789-8889
- Mfr. Part No.:
- HDB 5K5N
- Brand:
- Kern
Subtotal (1 unit)*
$127.86
(exc. GST)
$140.65
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.86 |
*price indicative
- RS Stock No.:
- 789-8889
- Mfr. Part No.:
- HDB 5K5N
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 5kg | |
| Scale Type | Hanging | |
| Resolution | 5 g | |
| Net Weight | 0.15kg | |
| Model Number p | HDB 5K5N | |
| Maximum Operating Temperature | +35°C | |
| Minimum Operating Temperature | +5°C | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 5kg | ||
Scale Type Hanging | ||
Resolution 5 g | ||
Net Weight 0.15kg | ||
Model Number p HDB 5K5N | ||
Maximum Operating Temperature +35°C | ||
Minimum Operating Temperature +5°C | ||
- COO (Country of Origin):
- CN
HDB Series Hanging Scales
Professional range of the HDB Series hanging scales ideal for rapid checking of goods received and shipping.
Stainless Steel hook.
AUTO-OFF function.
Strain gauge.
AUTO-OFF function.
Strain gauge.
Related links
- Dymo M5 Digital Weighing Scale, 5kg Weight Capacity
- Kern HDB 10K10N Hanging Weighing Scale, 10kg Weight Capacity
- Kern HCB 200 K500 Hanging Weighing Scale, 200kg Weight Capacity
- Kern HCB 20K10 Hanging Weighing Scale, 20kg Weight Capacity
- Kern HCN 100K200IP Hanging Weighing Scale, 100kg Weight Capacity
- Kern HCB 100 K200 Hanging Weighing Scale, 100kg Weight Capacity
- Kern HCB 50 K100 Hanging Weighing Scale, 50kg Weight Capacity
- Kern HCN 50K100IP Hanging Weighing Scale, 50kg Weight Capacity