Kern KDP 3000-2 Digital Weighing Scale, 3.5 Weight Capacity
- RS Stock No.:
- 619-364
- Mfr. Part No.:
- KDP 3000-2
- Brand:
- Kern
N
Subtotal (1 unit)*
$1,027.76
(exc. GST)
$1,130.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,027.76 |
*price indicative
- RS Stock No.:
- 619-364
- Mfr. Part No.:
- KDP 3000-2
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 3.5 | |
| Scale Type | Digital | |
| Resolution | 350.000 | |
| Model Number p | KDP 3000-2 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 3.5 | ||
Scale Type Digital | ||
Resolution 350.000 | ||
Model Number p KDP 3000-2 | ||
- COO (Country of Origin):
- CN
The Kern Universal weighing platform is designed for flexible connection in process chains, providing reliable and accurate measurements. It features a stainless steel weighing plate for durability and a plastic platform base for lightweight support. A built-in level indicator ensures precise leveling during installation.
Levelling feet adjustable
CE mark
CE mark
Related links
- Kern PCD 3000-2 Compact Balance Weighing Scale, 3.5 Weight Capacity
- Kern KDP 300-3 Digital Weighing Scale, 350 Weight Capacity
- Kern KDP 10K-4 Digital Weighing Scale, 10 Weight Capacity
- Kern KDP 10K-3 Digital Weighing Scale, 10 Weight Capacity
- Dymo M2 Digital Weighing Scale, 2kg Weight Capacity
- Dymo M10 Digital Weighing Scale, 10kg Weight Capacity
- Dymo M1 Digital Weighing Scale, 1kg Weight Capacity
- Dymo M5 Digital Weighing Scale, 5kg Weight Capacity
