Kern 328-222-420 Box, For Use With: 328-22
- RS Stock No.:
- 920-941
- Mfr. Part No.:
- 328-222-420
- Brand:
- Kern
N
Subtotal (1 unit)*
$47.33
(exc. GST)
$52.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.33 |
*price indicative
- RS Stock No.:
- 920-941
- Mfr. Part No.:
- 328-222-420
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Box | |
| Product Type | Weighing Scale Accessory | |
| For Use With | 328-22 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Box | ||
Product Type Weighing Scale Accessory | ||
For Use With 328-22 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern plastic box designed for securely storing weight sets, ensuring organised and easy access. Its Compact cylindrical shape accommodates various weights within the range of 1 mg to 5 g.
Constructed from Durable plastic for long-lasting use
Dimensions of 136x53x24 mm for efficient space utilisation
Suitable for nominal weights between 1 mg and 5 g
Compatible with OIML classes E1 to M2 for wide-ranging applications
