Kern YBA-A06S05 Cover, For Use With: Weighing Scale

N

Subtotal (1 unit)*

$23.68

(exc. GST)

$26.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.68

*price indicative

RS Stock No.:
920-253
Mfr. Part No.:
YBA-A06S05
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Accessory Type

Cover

Product Type

Weighing Scale Accessory

For Use With

Weighing Scale

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern Protective Working Cover designed to safeguard equipment during storage and transport, ensuring optimal protection across various environmental conditions.

Constructed from Durable PET material for reliable protection

Stores safely at temperatures between -10 °C and 50 °C

Compact dimensions of 120x220x30 mm for convenient storage

Lightweight with a net weight of approximately 0.10 kg

Fast delivery time of just 1 day ensures prompt availability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy