Kern 317-030-600 Box, For Use With: 317-03

N

Subtotal (1 unit)*

$30.13

(exc. GST)

$33.14

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.13

*price indicative

RS Stock No.:
863-447
Mfr. Part No.:
317-030-600
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale Accessory

Accessory Type

Box

For Use With

317-03

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern aluminium protective box designed for individual weights with a Compact cylindrical design, ensuring safe storage of nominal weights up to 5 g.

Constructed from Durable aluminium for long-lasting protection

Exact dimensions of 70x77x73 mm make it Compact and easy to store

Accommodates weights suitable for OIML classes E1 - M3

Packing includes a small, lightweight design with a net weight of approximately 0.20 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy