Ega-Master Beryllium Copper Wedge , Non Sparking
- RS Stock No.:
- 593-989
- Mfr. Part No.:
- 70466
- Brand:
- Ega-Master
N
Subtotal (1 unit)*
$413.40
(exc. GST)
$454.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $413.40 |
*price indicative
- RS Stock No.:
- 593-989
- Mfr. Part No.:
- 70466
- Brand:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Non Sparking | Yes | |
| Material | Beryllium Copper | |
| Height | 30mm | |
| Weight | 1.3kg | |
| Length | 250mm | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Non Sparking Yes | ||
Material Beryllium Copper | ||
Height 30mm | ||
Weight 1.3kg | ||
Length 250mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Wedge is a simple mechanism that allows the distribution of force or energy in different directions. The forces generated by the wedge are used to separate objects, as seen in cutting tools, or to create friction and maintain position, such as in doorstops, forks, or nails. Its design makes it effective for both splitting and securing applications.
Non sparking making it suitable for use in explosive environments
Made of beryllium copper
Made of beryllium copper
Related links
- Ega-Master Beryllium Copper Wedge , Non Sparking
- Facom Beryllium Copper Wedge , Non Sparking
- Ega-Master Aluminium Bronze Wedge , Non Sparking
- Ega-Master Beryllium Copper Sledgehammer, 2kg
- Ega-Master Beryllium Copper Sledgehammer, 3.5kg
- Ega-Master Beryllium Copper Claw Hammer, 600g
- Ega-Master Beryllium Copper Claw Hammer, 500g
- Ega-Master Beryllium Copper Scraper, 1 piece
