Ega-Master Aluminium Bronze Wedge Non-Sparking

Subtotal (1 unit)*

$372.77

(exc. GST)

$410.05

(inc. GST)

Add to Basket
Select or type quantity

In Stock
  • Plus 2 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
593-972
Mfr. Part No.:
71504
Brand:
Ega-Master
Find similar products by selecting one or more attributes.
Select all

Brand

Ega-Master

Non-Sparking

Yes

Product Type

Wedge

Material

Aluminium Bronze

Height

40mm

Weight

1.3kg

Length

200mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Ega-Master Wedge is a simple mechanism that allows the distribution of force or energy in different directions. The forces generated by the wedge are used to separate objects, as seen in cutting tools, or to create friction and maintain position, such as in doorstops, forks, or nails. Its design makes it effective for both splitting and securing applications.

Non sparking making it suitable for use in explosive environments

Made of aluminium bronze

Related links