Ega-Master Beryllium Copper Wedge , Non Sparking

N

Subtotal (1 unit)*

$68.94

(exc. GST)

$75.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.94

*price indicative

RS Stock No.:
593-838
Mfr. Part No.:
70454
Brand:
Ega-Master
Find similar products by selecting one or more attributes.
Select all

Brand

Ega-Master

Non Sparking

Yes

Material

Beryllium Copper

Height

8mm

Weight

100g

Length

150mm

RoHS Status: Exempt

COO (Country of Origin):
ES
The Ega-Master Wedge is a simple mechanism that allows the distribution of force or energy in different directions. The forces generated by the wedge are used to separate objects, as seen in cutting tools, or to create friction and maintain position, such as in doorstops, forks, or nails. Its design makes it effective for both splitting and securing applications.

Non sparking making it suitable for use in explosive environments
Made of beryllium copper

Related links