Legamaster 868861000 USB 8.3 MP 30 fps Webcam, 40 x 2160
- RS Stock No.:
- 885-969
- Mfr. Part No.:
- 868861000
- Brand:
- Legamaster
N
Subtotal (1 unit)*
$540.88
(exc. GST)
$594.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $540.88 |
*price indicative
- RS Stock No.:
- 885-969
- Mfr. Part No.:
- 868861000
- Brand:
- Legamaster
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legamaster | |
| Product Type | Webcam | |
| Model Number | 868861000 | |
| Maximum Resolution | 40 x 2160 | |
| Built-in Microphone | Yes | |
| Connection Type | USB | |
| Effective Pixels | 8.3MP | |
| Frame Rate | 30fps | |
| Field of View FOV | 96° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legamaster | ||
Product Type Webcam | ||
Model Number 868861000 | ||
Maximum Resolution 40 x 2160 | ||
Built-in Microphone Yes | ||
Connection Type USB | ||
Effective Pixels 8.3MP | ||
Frame Rate 30fps | ||
Field of View FOV 96° | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Legamaster conference Camera offers high-definition video capabilities, Ideal for professional settings. This device enhances communication through exceptional video quality and versatile mounting options to suit diverse environments.
Full HD 1080p glass lens for crystal-clear video capture
Integrated privacy lens cover ensures user confidentiality
AI-powered intelligent zoom focuses on conference participants
